



SA-3PS-375-1-WT | |
|---|---|
DigiKey Part Number | 2267-SA-3PS-375-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | SA-3PS-375-1-WT |
Description | SLEEVE, 0.375 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,60000 € | 766,60 € |
| Unit Price without VAT: | 766,60000 € |
|---|---|
| Unit Price with VAT: | 919,92000 € |

