
RCH10-10-423-5 | |
|---|---|
DigiKey Part Number | 2267-RCH10-10-423-5-ND |
Manufacturer | |
Manufacturer Product Number | RCH10-10-423-5 |
Description | LABEL, 0.394 IN W X 0.394 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) 10 |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Orange |
Packaging Bulk | Diameter - Label 0.394" (10.01mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Polyester (PET) |
Language English | Mounting Type Adhesive |
Applications Facility | Shape Round |
Application Specifics Alpha/Numeric | Features Abrasion Resistant, Chemical Resistant |
Arrangement Symbol and Text | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,30000 € | 349,30 € |
| Unit Price without VAT: | 349,30000 € |
|---|---|
| Unit Price with VAT: | 419,16000 € |

