
PWM-7-9 | |
|---|---|
DigiKey Part Number | 2267-PWM-7-9-ND |
Manufacturer | |
Manufacturer Product Number | PWM-7-9 |
Description | VNYL PORTA-PK REFILL - LEGEND: 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 0.22" W x 1.56" H (5.6mm x 39.6mm) |
Manufacturer Brady Corporation | Legend 7-9 |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Base Product Number |
Type Wire Marker, Book (Perforated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 € | 33,82 € |
| Unit Price without VAT: | 33,82000 € |
|---|---|
| Unit Price with VAT: | 40,58400 € |

