
PTS-0.45-500-321 | |
|---|---|
DigiKey Part Number | 2267-PTS-0.45-500-321-ND |
Manufacturer | |
Manufacturer Product Number | PTS-0.45-500-321 |
Description | SLEEVE, 0.45 IN DIA X 0.5 IN W |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.45" Dia (12.7mm x 11.4mm); Cable O.D. 0.16" ~ 0.24" (4.1mm ~ 6.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.50" W x 0.45" Dia (12.7mm x 11.4mm); Cable O.D. 0.16" ~ 0.24" (4.1mm ~ 6.0mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Obsolete | Base Product Number |

