
PTLFP-01-8425 | |
---|---|
DigiKey Part Number | 2267-PTLFP-01-8425-ND |
Manufacturer | |
Manufacturer Product Number | PTLFP-01-8425 |
Description | LABEL, 0.8 IN H X 1.18 IN W |
Customer Reference | |
Detailed Description | White Flag Label Label 1.18" W x 0.80" L (30.0mm x 20.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Flag Label | |
Label Size | 1.18" W x 0.80" L (30.0mm x 20.3mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |