
PTL-84-499 | |
|---|---|
DigiKey Part Number | 2267-PTL-84-499-ND |
Manufacturer | |
Manufacturer Product Number | PTL-84-499 |
Description | LABEL, 0.5 IN H X 0.9 IN W |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.90" W x 0.50" L (22.9mm x 12.7mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.90" W x 0.50" L (22.9mm x 12.7mm) |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-84-499 | Brady Corporation | 0 | 2267-M6-84-499-ND | 121,21000 € | Similar |


