
PTL-71-430 | |
|---|---|
DigiKey Part Number | 2267-PTL-71-430-ND |
Manufacturer | |
Manufacturer Product Number | PTL-71-430 |
Description | LABEL, 0.2 IN H X 0.35 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Clear |
Datasheet | Datasheet |
Category | Color - Background Clear |
Manufacturer Brady Corporation | Length 0.360" (9.14mm) |
Series | Width 0.200" (5.08mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6010 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-71-430 | Brady Corporation | 0 | 2267-M6-71-430-ND | 71,56000 € | Similar |


