PTL-6-430 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 0
Unit Price: 54,37000 €
Datasheet
PTL-6-430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTL-6-430

DigiKey Part Number
2267-PTL-6-430-ND
Manufacturer
Manufacturer Product Number
PTL-6-430
Description
LABEL, 0.275 IN H X 0.5 IN W
Customer Reference
Detailed Description
Die Cut Polyester Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BMP61, BMP71 (with media adapter), M611, R4400, R6000, R6200
Applications
General
Color - Background
Clear
Length
0.500" (12.70mm)
Width
0.275" (6.98mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes