
PTL-34-427 | |
|---|---|
DigiKey Part Number | 2267-PTL-34-427-ND |
Manufacturer | |
Manufacturer Product Number | PTL-34-427 |
Description | LABEL 6"H X 1.5"W WH/CLR 1=50PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 6.00" L (38.1mm x 152.4mm) |
Datasheet | Datasheet |
Category | Color White, Transparent |
Manufacturer Brady Corporation | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.50" W x 6.00" L (38.1mm x 152.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-34-427 | Brady Corporation | 63 | 2267-M6-34-427-ND | 54,40000 € | Similar |


