
PTL-3-724 | |
|---|---|
DigiKey Part Number | 2267-PTL-3-724-ND |
Manufacturer | |
Manufacturer Product Number | PTL-3-724 |
Description | LABEL, 0.375 IN H X 0.375 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Category | Color - Background Amber |
Manufacturer Brady Corporation | Length 0.375" (9.53mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R4300 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-3-724 | Brady Corporation | 0 | 2267-M6-3-724-ND | 144,57000 € | Similar |


