
PTL-29-430 | |
---|---|
DigiKey Part Number | 2267-PTL-29-430-ND |
Manufacturer | |
Manufacturer Product Number | PTL-29-430 |
Description | LABEL, 0.5 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71 (with media adapter), M611, R4400, R6000, R6200 | |
Applications | General | |
Color - Background | Clear | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |