Similar



HSB-32 | |
|---|---|
DigiKey Part Number | 2267-HSB-32-ND |
Manufacturer | |
Manufacturer Product Number | HSB-32 |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Inner Diameter - Supplied 0.125" (3.18mm) |
Series | Inner Diameter - Recovered 0.062" (1.57mm) |
Packaging Bulk | Material |
Part Status Active | Features Chemical Resistant, Flame Retardant |
Type | Color |
Shrinkage Ratio |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-48-QC | Panduit Corp | 11 | 298-13502-ND | 3,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,77000 € | 142,77 € |
| Unit Price without VAT: | 142,77000 € |
|---|---|
| Unit Price with VAT: | 171,32400 € |


