
PTL-13-423 | |
|---|---|
DigiKey Part Number | 2267-PTL-13-423-ND |
Manufacturer | |
Manufacturer Product Number | PTL-13-423 |
Description | LABEL 0.25"H X 0.9"W WH 1=750PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®61 Labeling System, BMP®71 Label Printer, M611 Brady Printer™, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |


