Similar

PTL-113-490 | |
|---|---|
DigiKey Part Number | 2267-PTL-113-490-ND |
Manufacturer | |
Manufacturer Product Number | PTL-113-490 |
Description | LABEL, 1.5 IN H X 2.2 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 2.200" (55.88mm) |
Series | Width 1.500" (38.10mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-113-490 | Brady Corporation | 0 | 2267-M6-113-490-ND | 53,43000 € | Similar |


