Similar

PSPT-500-175-BK | |
|---|---|
DigiKey Part Number | 2267-PSPT-500-175-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-500-175-BK |
Description | SLEEVE, 0.5 IN DIA X 1.75 IN W |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Size 1.75" W x 0.50" Dia (44.5mm x 12.7mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Manufacturer Brady Corporation | Color Black |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-500-175-342-BK | Brady Corporation | 0 | 2267-M6-500-175-342-BK-ND | 160,14000 € | Similar |


