PSPT-375-2-YL-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 0
Unit Price: 144,05000 €
Datasheet
Yellow Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSPT-375-2-YL-R

DigiKey Part Number
2267-PSPT-375-2-YL-R-ND
Manufacturer
Manufacturer Product Number
PSPT-375-2-YL-R
Description
SLEEVE, 0.375 IN DIA X 2 IN W
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes