



PS-C-125-BK | |
---|---|
DigiKey Part Number | 2267-PS-C-125-BK-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-125-BK |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.13" W x 1.20" Dia (3.2mm x 30.4mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 1.20" Dia (3.2mm x 30.4mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | 100.00' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,15000 € | 140,15 € |
Unit Price without VAT: | 140,15000 € |
---|---|
Unit Price with VAT: | 168,18000 € |