



THT-106-428 | |
|---|---|
DigiKey Part Number | 2267-THT-106-428-ND |
Manufacturer | |
Manufacturer Product Number | THT-106-428 |
Description | LABEL, 2 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Metallized Polyester Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i7100, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | |
Applications | General | |
Color - Background | Light Gray | |
Length | 3.598" (91.40mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Metallized Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,63000 € | 273,63 € |
| Unit Price without VAT: | 273,63000 € |
|---|---|
| Unit Price with VAT: | 328,35600 € |

