
NAN-GP B | |
---|---|
cms-digikey-product-number | 2267-NAN-GP B-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NAN-GP B |
cms-description | NANOTAG INSERTS-GENERAL PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
cms-customer-reference | |
Datasheet | Datasheet |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Ref No. Next Test Date. Nan-Gp | |
Label Size | 1.33" L x 0.70" W (33.7mm x 17.8mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 94,35000 € | 94,35 € |
Unit Price without VAT: | 94,35000 € |
---|---|
Unit Price with VAT: | 113,22000 € |