MFR Recommended




MC1-1000-595-YL-BK | |
|---|---|
DigiKey Part Number | 2267-MC1-1000-595-YL-BK-ND |
Manufacturer | |
Manufacturer Product Number | MC1-1000-595-YL-BK |
Description | LABEL 1" W X 25' L YELLOW |
Customer Reference | |
Detailed Description | Die Cut Vinyl Yellow |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-1000-595-YL-BK | Brady Corporation | 17 | 2267-M4C-1000-595-YL-BK-ND | 55,13000 € | MFR Recommended |


