MFR Recommended




MC-750-584 | |
|---|---|
DigiKey Part Number | 2267-MC-750-584-ND |
Manufacturer | |
Manufacturer Product Number | MC-750-584 |
Description | MSERIES B584 WHT 0.75"X20' 1 ROL |
Customer Reference | |
Detailed Description | Continuous Reflective Tape White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.240" (6.09mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Reflective Tape |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer, R6000 | Base Product Number |
Applications Safety |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-750-584 | Brady Corporation | 3 | 2267-M4C-750-584-ND | 49,09000 € | MFR Recommended |


