MFR Recommended




MC-500-492 | |
|---|---|
DigiKey Part Number | 2267-MC-500-492-ND |
Manufacturer | |
Manufacturer Product Number | MC-500-492 |
Description | MSERIES B492 WHT 0.50"X25' 1 ROL |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 25' (7.6m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP41, BMP51, BMP53, R6400 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-500-492 | Brady Corporation | 1 | 2267-M4C-500-492-ND | 110,76000 € | MFR Recommended |


