Similar




MC-1500-595-OR-BK | |
|---|---|
DigiKey Part Number | 2267-MC-1500-595-OR-BK-ND |
Manufacturer | |
Manufacturer Product Number | MC-1500-595-OR-BK |
Description | LABEL 1.5" W X 25' L ORANGE |
Customer Reference | |
Detailed Description | Die Cut Vinyl Orange |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5C-1500-595-OR-BK | Brady Corporation | 1 | 2267-M5C-1500-595-OR-BK-ND | 66,15000 € | Similar |


