Similar




MC-1250-461 | |
|---|---|
DigiKey Part Number | 2267-MC-1250-461-ND |
Manufacturer | |
Manufacturer Product Number | MC-1250-461 |
Description | MSERIES B461 WHT 1.25"X25' 1 ROL |
Customer Reference | |
Detailed Description | Continuous Polyester, Self-Laminating Black, White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background Black, White |
Series | Length 25' (7.6m) |
Packaging Bulk | Width 1.250" (31.75mm) |
Part Status Obsolete | Material - Body Polyester, Self-Laminating |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP®51, BMP®53 Label Printer, R4300 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5C-1250-461 | Brady Corporation | 5 | 2267-M5C-1250-461-ND | 76,36000 € | Similar |


