



M7C-1000-483 | |
|---|---|
DigiKey Part Number | 2267-M7C-1000-483-ND |
Manufacturer | |
Manufacturer Product Number | M7C-1000-483 |
Description | LABEL 1" X 50' POLYESTER WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M710, M7-R6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,06000 € | 108,06 € |
| Unit Price without VAT: | 108,06000 € |
|---|---|
| Unit Price with VAT: | 129,67200 € |

