
M71FT-1-425 | |
|---|---|
DigiKey Part Number | 2267-M71FT-1-425-ND |
Manufacturer | |
Manufacturer Product Number | M71FT-1-425 |
Description | TAG, 0.788 IN H X 1.18 IN W |
Customer Reference | |
Detailed Description | White Flag Label Label 1.18" W x 0.79" L (30.0mm x 20.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Flag Label | |
Label Size | 1.18" W x 0.79" L (30.0mm x 20.1mm) | |
Color | White | |
Material | Polypropylene (PP) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


