Similar

M71EP-169-593-BK | |
|---|---|
DigiKey Part Number | 2267-M71EP-169-593-BK-ND |
Manufacturer | |
Manufacturer Product Number | M71EP-169-593-BK |
Description | LABEL, 1.8 IN H X 1.8 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Black |
Datasheet | Datasheet |
Category | Color - Background Black |
Manufacturer Brady Corporation | Length 1.800" (45.72mm) |
Series | Width 1.800" (45.72mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4400, R6900 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-169-593-BK | Brady Corporation | 0 | 2267-M7-169-593-BK-ND | 152,97000 € | Similar |


