Similar

M71EP-167-593 | |
|---|---|
DigiKey Part Number | 2267-M71EP-167-593-ND |
Manufacturer | |
Manufacturer Product Number | M71EP-167-593 |
Description | LABEL 1.5"H X 1.2"W WHT 1=100PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 1.200" (30.48mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-167-593 | Brady Corporation | 1 | 2267-M7-167-593-ND | 129,18000 € | Similar |


