Similar

M71C-625-422 | |
|---|---|
DigiKey Part Number | 2267-M71C-625-422-ND |
Manufacturer | |
Manufacturer Product Number | M71C-625-422 |
Description | LABEL, 0.625 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 50' (15.2m) |
Series | Width 0.625" (15.87mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M71-R6000 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-625-422 | Brady Corporation | 0 | 2267-M7C-625-422-ND | 71,37000 € | Similar |


