M71C-500-595-GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 1
Unit Price: 50,63000 €
Datasheet
M71C-500-595-GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71C-500-595-GN

DigiKey Part Number
2267-M71C-500-595-GN-ND
Manufacturer
Manufacturer Product Number
M71C-500-595-GN
Description
TAPE, 0.5 IN W X 50 FT L
Customer Reference
Detailed Description
Die Cut Vinyl Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BMP®71 Label Printer
Applications
Industrial Applications
Color - Background
Green
Length
50' (15.2m)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes