
44206 | |
|---|---|
DigiKey Part Number | 2267-44206-ND |
Manufacturer | |
Manufacturer Product Number | 44206 |
Description | LABEL BLACK ON ORANGE 1=4PCS |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Orange |
Packaging Bulk | Color - Legend Black |
Part Status Obsolete | Length 4.125" (104.78mm) |
Print Type Pre-Printed | Width 1.125" (28.58mm) |
Language English | Location Indoor |
Applications Electrical | Material - Body Vinyl Cloth |
Application Specifics Notice | Mounting Type Adhesive |
Arrangement Text Only | Shape Rectangle |
Legend (Text) 208 Volts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152351 | Brady Corporation | 4 | 2267-152351-ND | 19,11000 € | MFR Recommended |


