Similar

M71C-1000-498 | |
|---|---|
DigiKey Part Number | 2267-M71C-1000-498-ND |
Manufacturer | |
Manufacturer Product Number | M71C-1000-498 |
Description | LABEL, 1 IN W X 30 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 30' (9.1m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Material - Body Vinyl Cloth |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M71-R6200 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-1000-498 | Brady Corporation | 0 | 2267-M7C-1000-498-ND | 77,55000 € | Similar |


