
M71-6-423 | |
|---|---|
DigiKey Part Number | 2267-M71-6-423-ND |
Manufacturer | |
Manufacturer Product Number | M71-6-423 |
Description | LABEL, 0.275 IN H X 0.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.500" (12.70mm) |
Series | Width 0.275" (6.98mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4400, R6000, R6200, R6900 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-6-423 | Brady Corporation | 0 | 2267-M7-6-423-ND | 57,06000 € | Similar |


