
M71-29-423 | |
|---|---|
DigiKey Part Number | 2267-M71-29-423-ND |
Manufacturer | |
Manufacturer Product Number | M71-29-423 |
Description | LABEL, 0.5 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP71, R4400, R6000, R6200, R6900 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


