
M71-28-427 | |
|---|---|
DigiKey Part Number | 2267-M71-28-427-ND |
Manufacturer | |
Manufacturer Product Number | M71-28-427 |
Description | LABEL, 1.5 IN H X 0.25 IN W |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl, Self-Laminating |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M71-R4300 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-28-427 | Brady Corporation | 0 | 2267-M7-28-427-ND | 61,41000 € | Similar |


