
M71-27-423 | |
|---|---|
DigiKey Part Number | 2267-M71-27-423-ND |
Manufacturer | |
Manufacturer Product Number | M71-27-423 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, M71-R6000 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-27-423 | Brady Corporation | 0 | 2267-M7-27-423-ND | 77,91000 € | Similar |


