
M71-20-424 | |
---|---|
DigiKey Part Number | 2267-M71-20-424-ND |
Manufacturer | |
Manufacturer Product Number | M71-20-424 |
Description | LABEL, 1 IN H X 2 IN W |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP71, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |