
M71-13-724 | |
|---|---|
DigiKey Part Number | 2267-M71-13-724-ND |
Manufacturer | |
Manufacturer Product Number | M71-13-724 |
Description | LABEL, 0.25 IN H X 0.9 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Category | Color - Background Amber |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4300 | Base Product Number |
Applications Electronic Labeling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-13-724 | Brady Corporation | 0 | 2267-M7-13-724-ND | 196,36000 € | Similar |


