



M7-84-499 | |
|---|---|
DigiKey Part Number | 2267-M7-84-499-ND |
Manufacturer | |
Manufacturer Product Number | M7-84-499 |
Description | LABEL 0.5X0.9" CLOTH WT 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.900" (22.86mm) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Nylon Cloth |
Printer Name BMP71, M710, M7-R4300, M7-R6000, M7-R6200 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,24000 € | 112,24 € |
| Unit Price without VAT: | 112,24000 € |
|---|---|
| Unit Price with VAT: | 134,68800 € |

