



M7-180-593 | |
---|---|
DigiKey Part Number | 2267-M7-180-593-ND |
Manufacturer | |
Manufacturer Product Number | M7-180-593 |
Description | LABEL 1.3X1.89 POLYESTER WT 50 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP71, M710, M7-R4300 | |
Applications | General | |
Color - Background | White | |
Length | 1.890" (48.00mm) | |
Width | 1.300" (33.02mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,78000 € | 91,78 € |
Unit Price without VAT: | 91,78000 € |
---|---|
Unit Price with VAT: | 110,13600 € |