



THT-122-461-1.5-SC | |
---|---|
DigiKey Part Number | 2267-THT-122-461-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-122-461-1.5-SC |
Description | LABEL, 1.8 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT 1" Core Printers, R4300, R4500, R6200 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 1.800" (45.72mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,56000 € | 128,56 € |
Unit Price without VAT: | 128,56000 € |
---|---|
Unit Price with VAT: | 154,27200 € |