
M61C-500-595-OR | |
---|---|
DigiKey Part Number | 2267-M61C-500-595-OR-ND |
Manufacturer | |
Manufacturer Product Number | M61C-500-595-OR |
Description | LABEL, 0.5 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP61,M611, M61-R10010 | |
Applications | Component | |
Color - Background | Orange | |
Length | 50' (15.2m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |