Similar

M61C-500-595-BL | |
|---|---|
DigiKey Part Number | 2267-M61C-500-595-BL-ND |
Manufacturer | |
Manufacturer Product Number | M61C-500-595-BL |
Description | LABEL, 0.5 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl Blue |
Datasheet | Datasheet |
Category | Color - Background Blue |
Manufacturer Brady Corporation | Length 50' (15.2m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61,M611, M61-R10010-WT | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-500-595-BL | Brady Corporation | 0 | 2267-M6C-500-595-BL-ND | 66,79000 € | Similar |


