Desktop Thermal Printer - Compact 300 dpi, Print Speed 1.33"/s, Print Width 1.92", Bluetooth, Cutter, Mobile, PC, USB 2.0, Wi-Fi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M611-BC-KIT1

DigiKey Part Number
2267-M611-BC-KIT1-ND
Manufacturer
Manufacturer Product Number
M611-BC-KIT1
Description
M611 WITH BRADYCONNECT MATERIAL
Customer Reference
Detailed Description
Desktop Thermal Printer - Compact 300 dpi, Print Speed 1.33"/s, Print Width 1.92", Bluetooth, Cutter, Mobile, PC, USB 2.0, Wi-Fi
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Thermal Printer - Compact
Manufacturer
Brady Corporation
Style
Labels
Packaging
Bulk
Specifications
300 dpi, Print Speed 1.33"/s, Print Width 1.92", Bluetooth, Cutter, Mobile, PC, USB 2.0, Wi-Fi
Part Status
Obsolete
Includes
Power Adapter, Power Cord, Ribbon, USB Cable
Type
Desktop
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.