Die Cut Vinyl Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Clear
B33-119-427
B33-119-427

B33-119-427

DigiKey Part Number
2267-B33-119-427-ND
Manufacturer
Manufacturer Product Number
B33-119-427
Description
LABEL 1.5" HX1.5"W WHT 1=1000PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer
Applications
Cable and Wire Management
Color - Background
Clear
Length
1.500" (38.10mm)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,44000 €115,44 €
Manufacturers Standard Package
Unit Price without VAT:115,44000 €
Unit Price with VAT:138,52800 €