



M6-500-175-342-YL | |
|---|---|
DigiKey Part Number | 2267-M6-500-175-342-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6-500-175-342-YL |
Description | SLEEVE 0.5DIA YL 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.85" H (44.5mm x 21.6mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.85" H (44.5mm x 21.6mm); Cable O.D. 0.19" ~ 0.45" (4.8mm ~ 11.4mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,43000 € | 144,43 € |
| Unit Price without VAT: | 144,43000 € |
|---|---|
| Unit Price with VAT: | 173,31600 € |

