


M6-50-428-PSL | |
|---|---|
DigiKey Part Number | 2267-M6-50-428-PSL-ND |
Manufacturer | |
Manufacturer Product Number | M6-50-428-PSL |
Description | LBL 1.65X3 POLYESTER W/OVERLAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Light Gray | |
Length | 3.000" (76.20mm) | |
Width | 1.650" (41.91mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,08000 € | 136,08 € |
| Unit Price without VAT: | 136,08000 € |
|---|---|
| Unit Price with VAT: | 163,29600 € |

