


M6-10-727 | |
|---|---|
DigiKey Part Number | 2267-M6-10-727-ND |
Manufacturer | |
Manufacturer Product Number | M6-10-727 |
Description | LBL 0.25X0.75 POLYIMIDE 1=750PCS |
Customer Reference | |
Detailed Description | White Standard Label 0.75" W x 0.25" Dia (19.1mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Brady Corporation | Label Size 0.75" W x 0.25" Dia (19.1mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Series | Color White |
Packaging Box | Material Polyamide |
Part Status Obsolete | Operating Temperature -70°C ~ 300°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-10-797 | Brady Corporation | 0 | 2267-M6-10-797-ND | 212,55000 € | MFR Recommended |


