



M6-094-175-342-OR | |
|---|---|
DigiKey Part Number | 2267-M6-094-175-342-OR-ND |
Manufacturer | |
Manufacturer Product Number | M6-094-175-342-OR |
Description | SLEEVE .094DIA OR 1.75" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Heat Shrinkable Label 1.75" W x 0.09" Dia (44.5mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.09" Dia (44.5mm x 2.4mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Series | Color Orange |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,68000 € | 86,68 € |
| Unit Price without VAT: | 86,68000 € |
|---|---|
| Unit Price with VAT: | 104,01600 € |

