M-83-499-YL-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 5
Unit Price: 44,55000 €
Datasheet
M-83-499-YL-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M-83-499-YL-BK
M-83-499-YL-BK
M-83-499-YL-BK

M-83-499-YL-BK

DigiKey Part Number
2267-M-83-499-YL-BK-ND
Manufacturer
Manufacturer Product Number
M-83-499-YL-BK
Description
MSERIES B499 BLK/YLW 0.50" DIA 2
Customer Reference
Detailed Description
Die Cut Nylon Cloth Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BMP41, BMP51, BMP53, R4300
Applications
General
Color - Background
Yellow
Length
-
Width
-
Diameter - Label
0.500" (12.70mm)
Location
Indoor
Material - Body
Nylon Cloth
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes